PDP SEO Portlet

C1206C104M5UACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], ± 20%, Z5U, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206C104M5UACTU
Secondary Manufacturer Part#: C1206C104M5UACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -56% from +10°C to +85°C.

  • Capacitance values ranging from 6800pF to 2.2µF
  • DC voltage rating of 50V and 100V
  • Operating temperature range from +10°C to +85°C
  • Non polar device, minimize installation concerns
  • Capacitance tolerances of ±20%, 80% or -20%
  • Non polarity device, minimize installation concerns

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
10 °C
3.2 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0195
8000+
$0.0194
16000+
$0.0193
32000+
$0.0192
64000+
$0.0191