PDP SEO Portlet

C1206C104J5JACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], ± 5%, U2J, C Series, 3.2 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206C104J5JACTU
Secondary Manufacturer Part#: C1206C104J5JACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1206C104J5JACTU is a U2J dielectric surface mount multilayer ceramic chip capacitor. It features a maximum operating temperature of 125°C and is considered stable. The EIA characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. U2J is not sensitive to DC Bias as compared to Class II dielectric materials and retains over 99% of nominal capacitance at full rated voltage. Typical applications include wireless charging, resonant LLC converters, power conversion, pulse circuits, high ripple current, critical timing, decoupling and transient voltage suppression.

  • Capacitance value of 0.1uF
  • Capacitance tolerance of ±5%
  • 1206 (3216 metric) case size
  • High ripple current capability
  • Low noise solution similar to C0G
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
5%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.19843
5000+
$0.1877
10000+
$0.18276
20000+
$0.17808
40000+
$0.17712