PDP SEO Portlet

C0805X103K5RAC3316

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805X103K5RAC3316
Secondary Manufacturer Part#: C0805X103K5RAC3316
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC–Q200 automotive qualified
  • EIA 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage rating of 6.3V to 100V
  • Operating temperature range of -55°C to 125°C
  • Non polarity device, minimize installation concerns
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0805 [2012 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08374
8000+
$0.08184
16000+
$0.07904
32000+
$0.07602
64000+
$0.07313