PDP SEO Portlet

C0805C474J9RACAUTO

SMD Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, 0805 [2012 Metric], ± 5%, X7R, 2 mm, 1.25 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C474J9RACAUTO
Secondary Manufacturer Part#: C0805C474J9RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.47µF capacitance and ±5% capacitance tolerance
  • 0805 (2012 metric) capacitor case
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC–Q200 automotive qualified
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish, allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 5%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23814
8000+
$0.23695
16000+
$0.23576
32000+
$0.23457
64000+
$0.23338