PDP SEO Portlet

C0805C335M9PACTU

SMD Multilayer Ceramic Capacitor, 3.3 uF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C335M9PACTU
Secondary Manufacturer Part#: C0805C335M9P7800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS, and REACH compliant
  • EIA 0805 case size
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series KEMET
± 20%
2 mm
1.25 mm
null
6.3 V
null
0805 [2012 Metric]
85 °C
3.3 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.18617
2500+
$0.18617
SubTotal:
$465.43