PDP SEO Portlet

C0805C333J3HACTU

SMD Multilayer Ceramic Capacitor, 0.033 uF, 25 V, 0805 [2012 Metric], ± 5%, X8R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C333J3HACTU
Secondary Manufacturer Part#: C0805C333J3H7800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -55°C to +150°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0805 case size
  • DC voltage rating of 25 V
  • Capacitance tolerance of ±20%
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Non-polar device, minimizing installation concerns
  • Offered in both commercial and automotive grades
  • 100% pure matte tin-plated termination finish that allowing for excellent solderability.
  • SnPb plated termination finish option available upon request (5% Pb minimum)
  • Capacitance value 0.033 uF

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series KEMET
± 5%
2 mm
1.25 mm
null
25 V
null
0805 [2012 Metric]
150 °C
0.033 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.3455
2500+
$0.3455
SubTotal:
$863.75