PDP SEO Portlet

C0805C331J1RACTU

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, X7R, 0805 [2012 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C331J1RACTU
Secondary Manufacturer Part#: C0805C331J1RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0805C331J1RACTU is a X7R dielectric surface mount multilayer ceramic chip capacitor. It features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characteri

  • Capacitance value of 330pF
  • Capacitance tolerance of ±5%
  • 0805 (2012 metric) case size
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderabil

Technical Attributes

Find Similar Parts

Description Value
330 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04312
8000+
$0.0429
16000+
$0.04268
32000+
$0.04246
64000+
$0.04224