PDP SEO Portlet

C0805C224K1RECAUTO

SMD Multilayer Ceramic Capacitor, 0.22 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C224K1RECAUTO
Secondary Manufacturer Part#: C0805C224K1RECAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET's ESD Rated Commercial and Automotive Grade surface mount capacitors are well-suited for a variety of applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. These capacitors provide the ability to design to a given ESD criteria per the Human Body Model (HBM) AEC-Q200-002.

  • ESD qualified per HBM - AEC Q200–002
  • Non-polar devices
  • Flex termination available
  • No capacitance change with respect to applied DC voltage

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03831
5000+
$0.03812
10000+
$0.03793
20000+
$0.03773
40000+
$0.03754