PDP SEO Portlet

C0805C221KDGACAUTO

SMD Multilayer Ceramic Capacitor, 220 pF, 1 kV, 0805 [2012 Metric], ± 10%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C221KDGACAUTO
Secondary Manufacturer Part#: C0805C221KDGACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220pF capacitance and ±10% capacitance tolerance
  • 0805 (2012 metric) capacitor case
  • 1kV DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08614
5000+
$0.08149
10000+
$0.07934
20000+
$0.07731
40000+
$0.07538