PDP SEO Portlet

C0805C220JDGACTU

SMD Multilayer Ceramic Capacitor, 22 pF, 1 kV, 0805 [2012 Metric], ± 5%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C220JDGACTU
Secondary Manufacturer Part#: C0805C220JDGACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C

  • 22pF capacitance and ±5% capacitance tolerance
  • 0805 (2012 metric) capacitor case
  • 1kV DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 5%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10271
5000+
$0.09716
10000+
$0.0946
20000+
$0.09218
40000+
$0.08988