PDP SEO Portlet

C0805C220JCGACTU

SMD Multilayer Ceramic Capacitor, 22 pF, 500 V, 0805 [2012 Metric], ± 5%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C220JCGACTU
Secondary Manufacturer Part#: C0805C220JCGACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.

  • 22pF capacitance and ±5% capacitance tolerance
  • 0805 (2012 metric) capacitor case
  • 500V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 5%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09686
5000+
$0.09162
10000+
$0.08921
20000+
$0.08692
40000+
$0.08475