C0805C161F5GACTU
SMD Multilayer Ceramic Capacitor, 160 pF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0, 2 mm, 1.25 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C0805C161F5GACTU
Secondary Manufacturer Part#: C0805C161F5G7800
- RoHS 10 Compliant
- Tariff Charges
C0805C161F5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials
- 160pF capacitance and ±1% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| null | ||
| ± 1% | ||
| 2 mm | ||
| 1.25 mm | ||
| null | ||
| 50 V | ||
| null | ||
| 0805 [2012 Metric] | ||
| 125 °C | ||
| 160 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |