PDP SEO Portlet

C0805C109D1GACTU

SMD Multilayer Ceramic Capacitor, 1 pF, 100 V, 0805 [2012 Metric], ± 0.5pF, C0G / NP0

Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C109D1GACTU
Secondary Manufacturer Part#: C0805C109D1GACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1pF capacitance and ±0.5pF capacitance tolerance
  • 0805 (2012 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
1 pF
± 0.5pF
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04802
8000+
$0.04778
16000+
$0.04753
32000+
$0.04728
64000+
$0.04704