PDP SEO Portlet

C0603X102F5GECAUTO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0, 1.6 mm, 0.8 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0603X102F5GECAUTO
Secondary Manufacturer Part#: C0603X102F5GECAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±1% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • No piezoelectric noise, non-polar device (minimizing installation concerns)
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 1%
0603 [1608 Metric]
Flexible Termination
C0G / NP0
1
125 °C
-55 °C
1.6 mm
C Series
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.198
8000+
$0.197
16000+
$0.196
32000+
$0.195
64000+
$0.194