PDP SEO Portlet

C0603T104K5RALTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series, 1.6 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0603T104K5RALTU
Secondary Manufacturer Part#: C0603T104K5RALTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s COTS program is an extension of KEMET knowledge

  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • Voltage conditioning and post-electrical testing per MIL-PRF- 55681, Paragraph 4.8.3.1, Standard Voltage Conditioning
  • Destructive Physical Analysis (DPA) per EIA-469
  • Humidity, steady state, low voltage (85/85) per MIL-STD-202, Method 103, Condition A
  • RoHS Compliant (excluding SnPb end metallization option)
  • EIA 0603 case size
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Certificate of compliance
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with re

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 296 Weeks
Price for: Each
Quantity:
Min:556  Mult:556  
USD $:
556+
$0.2772