PDP SEO Portlet

C0603C829B5GACAUTO

SMD Multilayer Ceramic Capacitor, 8.2 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0

Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C829B5GACAUTO
Secondary Manufacturer Part#: C0603C829B5GACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8.2pF capacitance and ±0.1pF capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • No piezoelectric noise, extremely low ESR and ESL and high thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
8.2 pF
± 0.1pF
0603 [1608 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
1.6 mm
C Series KEMET
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15063
8000+
$0.14986
16000+
$0.14909
32000+
$0.14832
64000+
$0.14755