PDP SEO Portlet

C0603C681JBGACAUTO

SMD Multilayer Ceramic Capacitor, 680 pF, 630 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C681JBGACAUTO
Secondary Manufacturer Part#: C0603C681JBGACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 680pF capacitance and ±5% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
680 pF
± 5%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06752
8000+
$0.06718
16000+
$0.06684
32000+
$0.0665
64000+
$0.06615