PDP SEO Portlet

C0603C104K5RECAUTO

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C104K5RECAUTO
Secondary Manufacturer Part#: C0603C104K5RECAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET's ESD Rated Commercial and Automotive Grade surface mount capacitors are well-suited for a variety of applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. These capacitors provide the ability to design to a given ESD criteria per the Human Body Model (HBM) AEC-Q200-002.

  • ESD qualified per HBM - AEC Q200–002
  • Non-polar devices
  • Flex termination available
  • No capacitance change with respect to applied DC voltage

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02356
8000+
$0.02344
16000+
$0.02332
32000+
$0.0232
64000+
$0.02309