PDP SEO Portlet

C0603C102K4RECAUTO

SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C102K4RECAUTO
Secondary Manufacturer Part#: C0603C102K4RECAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±10% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC–Q200 automotive qualified
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish, allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01543
8000+
$0.0146
16000+
$0.01441
32000+
$0.01433
64000+
$0.01426