C052C470F2G5CA
Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 1%, C0G (NP0), Radial Leaded
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C052C470F2G5CA
Secondary Manufacturer Part#: C052C470F2G5CA
- RoHS 10 Compliant
- Tariff Charges
- Case Size: 052
- Working Voltage:
- C0G - 50, 100, 200
- X7R - 50, 100, 200
- Temperature Characteristics:
- C0G 0 ± 3 0 PPM / °C from -55°C to +125°C
- X7R ± 15% from -55°C to +125°C
- Capacitance Tolerance:
- C0G ±0.5pF, ±1%, ±2%, ±5%, ±10%, ±20% (±0.5pF is tightest tolerance available)
- X7R ±10%, ±20%, -0 +100%, +80% / -20%
- Construction: Monolithic block of ceramic dielectric with Interdigitated internal electrodes, encapsulated in a molded case and having axial or radial leads. Meets flame test requirements of UL Standard 94V-0
- Lead Material:
- Axial: Solder coated copper clad steel
- Radial: Solder-coated copper standard (100% tin plated optional)
- Solderability: MIL-STD-202, Method 208, Sn62 solder, 245°C for 5 ±1/2 seconds.
- Terminal Strength: EIA-198 Method 303, Condition A (2.2 kg)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 pF | ||
| PC Pin | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 4.83 mm | ||
| 4.83 mm | ||
| 2.29 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |