PDP SEO Portlet

C052C151K2R5TA

Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 10%, Radial Leaded, X7R, 5.08 mm, 4.83 mm, 2.29 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C052C151K2R5TA
Secondary Manufacturer Part#: C052C151K2R5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case Size: 052
  • Capacitance: 150 pF
  • Working Voltage: 200 V
  • Temperature Characteristics: X7R ± 15% from -55°C to +125°C
  • Capacitance Tolerance: ±10%
  • Construction: Monolithic block of ceramic dielectric with Interdigitated internal electrodes, encapsulated in a molded case and having axial or radial leads. Meets flame test requirements of UL Standard 94V-0
  • Lead Material:
    • Axial: Solder coated copper clad steel
    • Radial: Solder-coated copper standard (100% tin plated optional)
  • Solderability: MIL-STD-202, Method 208, Sn62 solder, 245°C for 5 ±1/2 seconds.
  • Terminal Strength: EIA-198 Method 303, Condition A (2.2 kg)

Technical Attributes

Find Similar Parts

Description Value
150 pF
± 10%
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
4.83 mm
4.83 mm
2.29 mm
-888
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1266  Mult:1  
USD $:
1266+
$0.1127
2532+
$0.11212
5064+
$0.11155
10128+
$0.11098
20256+
$0.1104