PDP SEO Portlet

C0402T102K5RACTU

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402T102K5RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.

  • Operating temperature range -55°C to +125°C
  • Voltage conditioning and post-electrical testing per MIL–PRF–55681
  • Destructive Physical Analysis (DPA) per EIA–469
  • Biased humidity testing (85/85) per MIL–STD–202
  • Certificate of Compliance
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
  • Capacitance offerings ranging from 10 pF to 22 µF
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
COTS T Series
± 10%
1 mm
0.5 mm
null
50 V
null
0402 [1005 Metric]
125 °C
1000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:497  Mult:497  
Need More?
USD $:
$ 0.3355
497+
$0.3355
SubTotal:
$166.74