PDP SEO Portlet

C0402S221K5RACTU

SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, FE-CAP Series, 1 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402S221K5RACTU
Secondary Manufacturer Part#: C0402S221K5RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Floating Electrode (FE-CAP) multilayer ceramic capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short circuit condition and the chance for a catastrophic and potentially costly failure event.

  • -55°C to +125°C operating temperature range
  • Floating Electrode/fail open design
  • Low to mid capacitance flex mitigation
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0402 case size
  • DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance offerings ranging from 150 pF to 0.22 µF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Commercial and Automotive (AEC-Q200) grades available
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% Pb minimum)

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.10094
20000+
$0.10042
40000+
$0.09991
80000+
$0.0994
160000+
$0.09888