PDP SEO Portlet

C0402C829J3GACAUTO

SMD Multilayer Ceramic Capacitor, 8.2 pF, 25 V, 0402 [1005 Metric], ± 0.5pF, C0G / NP0

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C829J3GACAUTO
Secondary Manufacturer Part#: C0402C829J3GACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.

  • 8.2pF capacitance and ±0.5pF capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • No piezoelectric noise, extremely low ESR and ESL and high thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
8.2 pF
± 0.5pF
0402 [1005 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
C Series KEMET
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0637
20000+
$0.06338
40000+
$0.06305
80000+
$0.06272
160000+
$0.0624