PDP SEO Portlet

C0402C561K4RACTU

SMD Multilayer Ceramic Capacitor, 560 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R, C Series , 1 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C561K4RACTU
Secondary Manufacturer Part#: C0402C561K4RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

  • 560pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
560 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0672
20000+
$0.06567
40000+
$0.06342
80000+
$0.06244
160000+
$0.06211