PDP SEO Portlet

C0402C332K5RACTU

SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C332K5RACTU
Secondary Manufacturer Part#: 50AC8418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0402C332K5RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • 3300pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
10%
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 263 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.101
25+
$0.023
100+
$0.02
250+
$0.018
500+
$0.015
1000+
$0.013
2500+
$0.01