C0402C330J5GAC3121
Cap Ceramic 33pF 50V C0G 5% SMD 0402 125°C Bulk
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C0402C330J5GAC3121
Secondary Manufacturer Part#: C0402C330J5GAC3121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| Wraparound | ||
| 1 | ||
| SMD Comm C0G | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |