PDP SEO Portlet

C0402C222J3GECAUTO

SMD Multilayer Ceramic Capacitor, 2200 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0, 1 mm, 0.5 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C222J3GECAUTO
Secondary Manufacturer Part#: C0402C222J3GECAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2200pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • No piezoelectric noise, extremely low ESR and ESL and high thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02772
20000+
$0.02758
40000+
$0.02744
80000+
$0.0273
160000+
$0.02716