C0402C152J8JACTU
SMD Multilayer Ceramic Capacitor, 1500 pF, 10 V, 0402 [1005 Metric], ± 5%, U2J, C Series , 1 mm
- RoHS 10 Compliant
- Tariff Charges
Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
• -55°C to +125°C operating temperature range
• Reliable and robust termination system
• EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
• DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
• Capacitance offerings ranging from 0.5 pF up to 0.47 µF
• Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
• Extremely low ESR and ESL
• High thermal stability
• High ripple current capability
• Preferred capacitance solution at line frequencies and into the MHz range
• Negligible capacitance change with respect to temperature from -55°C to +125°C
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• SnPb plated termination finish (5% Pb minimum)
• Flexible termination option available upon request
• A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0015 pF | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |