PDP SEO Portlet

C0402C151J5HACAUTO

Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, X8R, 0402 [1005 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C151J5HACAUTO
Secondary Manufacturer Part#: C0402C151J5HACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C.

  • Operating temperature range from -55°C to +150°C
  • Capacitance offerings ranging from 100 pF to 0.22 µF
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings of 25 V, 50 V and 100 V
  • -55°C to +150°C operating temperature range
  • Non polarity device, minimize installation concerns
  • High ripple current capability
  • Extremely low ESR and ESL
  • High thermal stability

Technical Attributes

Find Similar Parts

Description Value
150 pF
5%
Wraparound
MSL 1 - Unlimited
150 °C
-55 °C
1 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11319
20000+
$0.10878
40000+
$0.10437
80000+
$0.09996
160000+
$0.09812