C0402C103K5RECAUTO
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C0402C103K5RECAUTO
Secondary Manufacturer Part#: C0402C103K5RECAUTO
- RoHS 10 Compliant
- Tariff Charges
- 0.01µF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| C Series KEMET | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |