PDP SEO Portlet

C0402C103K5RALTU

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C103K5RALTU
Secondary Manufacturer Part#: 07X0682
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in X7R dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.

  • Temperature stable dielectric
  • Reliable and robust termination system
  • Operating temperature range from −55°C to +125°C
  • Non-polar device, minimizing installation concerns
  • SnPb plated termination finish (5% Pb minimum)

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14