C0402C102K5TACAUTO
SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X8G, C Series
- RoHS 10 Compliant
- Tariff Charges
The X8G Class I dielectric features a 150°C maximum operating temperature. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change is limited to ±30ppm/°C from -55°C to +150°C. These capacitors are widely used in automotive for under the hood and harsh environment as well as general high temperature applications.
- –55°C to +150°C operating temperature range
- High thermal stability
- High ripple current capability
- Automotive grade (AEC-Q200)
- Non-polar device, minimizing installation concerns
- Automotive (AEC-Q200) grade qualified
- 100% pure matte tin-plated termination finish that allowing for excellent solderability
- Replacement for higher capacitance/larger footprint devices that fail to offer capacitance stability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |