PDP SEO Portlet

C0402C102K5GACAUTO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, C0G / NP0

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C102K5GACAUTO
Secondary Manufacturer Part#: C0402C102K5GACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±10% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • No piezoelectric noise, extremely low ESR and ESL and high thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08156
20000+
$0.08115
40000+
$0.08073
80000+
$0.08032
160000+
$0.0799