PDP SEO Portlet

C0402C102K3RACTU

SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C102K3RACTU
Secondary Manufacturer Part#: C0402C102K3RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0402C102K3RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • Capacitance is 1000pF
  • Capacitance tolerance is ±10%
  • 25V DC rated voltage
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • Operating temperature range from -55 to 125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  850000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00323
20000+
$0.0031
40000+
$0.00299
80000+
$0.00289
160000+
$0.0028