PDP SEO Portlet

C0402C102J5RACAUTO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R, C Series , 1 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C102J5RACAUTO
Secondary Manufacturer Part#: C0402C102J5RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0402C102J5RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • 1000pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC–Q200 automotive qualified
  • Temperature stable dielectric
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish, allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01015