PDP SEO Portlet

C0402C100K5GALTU

SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 10%, C0G / NP0, 1 mm, 0.5 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C100K5GALTU
Secondary Manufacturer Part#: C0402C100K5GALTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

  • AEC-Q200 automotive qualified
  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0402 case size
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +125°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termin

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 10%
0402 [1005 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09613
20000+
$0.09565
40000+
$0.09517
80000+
$0.09469
160000+
$0.09421