PDP SEO Portlet

C0402C100J3GACAUTO

SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0402C100J3GACAUTO
Secondary Manufacturer Part#: C0402C100J3GACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0402C100J3GACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.

  • 10pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 metric) capacitor case
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • No piezoelectric noise, extremely low ESR and ESL and high thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 371 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01218