PDP SEO Portlet

C0201C104M9PACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C0201C104M9PACTU
Secondary Manufacturer Part#: C0201C104M9PACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C

  • -55°C to +125°C operating temperature range
  • Lead (Pb)-Free, RoHS, and REACH compliant
  • EIA 0201 case size
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.01326