PDP SEO Portlet

C0201C103K4PACTU

SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R

Manufacturer:KEMET
Avnet Manufacturer Part #: C0201C103K4PACTU
Secondary Manufacturer Part#: C0201C103K4PACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.

  • Operating temperature range from -55°C to +85°C
  • Capacitance offerings ranging from 0.01 µF to 100 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 271 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00492
30000+
$0.0049
60000+
$0.00487
120000+
$0.00484
240000+
$0.00482