C0201C101K3GACTU
SMD Multilayer Ceramic Capacitor, 100 pF, 25 V, 0201 [0603 Metric], ± 10%, C0G / NP0, C Series
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C0201C101K3GACTU
Secondary Manufacturer Part#: C0201C101K3GAC7867
- RoHS 10 Compliant
- Tariff Charges
C0201C101K3GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials
- 100pF capacitance and ±10% capacitance tolerance
- 0201 (0603 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| C Series KEMET | ||
| ± 10% | ||
| 0.6 mm | ||
| 0.3 mm | ||
| null | ||
| 25 V | ||
| null | ||
| 0201 [0603 Metric] | ||
| 125 °C | ||
| 100 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |