PDP SEO Portlet

B-06-R-25

Ferrite Bead 40 Ohm 5A 2-Pin Axial Bulk

Manufacturer:KEMET
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: B-06-R-25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 A
null
Axial Leaded
Through Hole
40 mohm
null
2 Pins
70 °C
-20 °C
6 mm
7 mm
null
2.5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.35714
2000+
$0.35714
4000+
$0.33784
8000+
$0.32895
16000+
$0.32051
32000+
$0.3125
SubTotal:
$714.28