PDP SEO Portlet

B-01-RS

Ferrite Bead 2 Ohm 5A 2-Pin Axial Bulk

Manufacturer:KEMET
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: B-01-RS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 A
null
Axial Leaded
Through Hole
2 mohm
null
2 Pins
70 °C
-20 °C
null
3.4 mm
null
4.4 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.2
3000+
$0.2
6000+
$0.18919
12000+
$0.18421
24000+
$0.18086
48000+
$0.17994
SubTotal:
$600.00