B-01-A1
Ferrite Bead 2 Ohm 5A 2-Pin Axial Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| null | ||
| Axial Leaded | ||
| Through Hole | ||
| 2 mohm | ||
| null | ||
| 2 Pins | ||
| 70 °C | ||
| -20 °C | ||
| null | ||
| 3.4 mm | ||
| null | ||
| 4.4 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |