PDP SEO Portlet

A768KS337M1ELAE019

Polymer Aluminium Electrolytic Capacitor, 330 µF, 25 V, Radial Can - SMD, 0.019 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: A768KS337M1ELAE019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A768 Aluminum Capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties, is able to withstand higher ripple currents during normal operation. This series is ideally suited for automotive and industrial applications. Typical applications include long life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.

  • Ultra low impedance
  • High ripple current
  • High temperature; 125°C/2,000 hours

Technical Attributes

Find Similar Parts

Description Value
330 µF
null
null
Surface Mount
null
0.019 mohm
2000 hours @ 125°C
2 Pins
null
null
8 mm
null
null
null
null
2.325 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  2,400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 0.32472
400+
$0.32472
800+
$0.32308
1600+
$0.27342
3200+
$0.27202
6400+
$0.27063
SubTotal:
$129.89