PDP SEO Portlet

040MS22AAMK1STD

Motor Run Capacitor, 40 uF, 220 V, ± 10%, Chassis Mount, Radial Box - Tab

Manufacturer:KEMET
Avnet Manufacturer Part #: 040MS22AAMK1STD
Secondary Manufacturer Part#: 040MS22AAMK1STD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MS Series of aluminum electrolytic capacitors are designed for itermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case.

  • Capacitance: 40 uF
  • Tolerance: ±10%
  • Intermittent AC motor starting
  • 6.3 mm double amp tags (quick connect types)
  • VDE approved to IEC 60252–2

Technical Attributes

Find Similar Parts

Description Value
40 uF
10%
Clamp Mount
Dual Quick Connect
-888
-888
60 °C
-20 °C
38 mm
75 mm
220 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$4.0278
144+
$3.87622
288+
$3.74527
576+
$3.60403
1152+
$3.4848