T2P14MC1SZ
Contact PIN Crimp ST Cable Mount Reel
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: T2P14MC1SZ
Secondary Manufacturer Part#: T2P14MC1SZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 27.36 mm | ||
| T2P | ||
| No | ||
| Crimp | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |