M39029/56-352
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Copper Alloy | ||
Gold | ||
16 | ||
Signal | ||
Receptacle | ||
Cable Mount | ||
Series I | ||
No | ||
Crimp | ||
20 to 16, 20 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8536904000 |