DCMM-8W8P
Conn D-Subminiature PIN 8 POS Solder Pot ST Thru-Hole 8 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DCMM-8W8P
Secondary Manufacturer Part#: DCMM-8W8P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Through Hole | ||
| -55 to 150 °C | ||
| 19.28 mm | ||
| 69.32 x 19.28 x 12.55 | ||
| 12.55 mm | ||
| 69.32 mm | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |