DCM-17P5P-1AFN-A191-K87
Conn Combo D-Subminiature PIN 12Signal/5Cavity POS Solder RA Thru-Hole 17 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DCM-17P5P-1AFN-A191-K87
Secondary Manufacturer Part#: DCM-17P5P-1AFN-A191-K87
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 17.7 mm | ||
| 69.3 x 17.7 x 12.55 | ||
| 12.55 mm | ||
| 69.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |